Reference Only
BD868D0MUF-CE2
Not Recommended for New Designs
Switching Voltage Regulators
Datasheet
BD868D0MUF-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFNFV3535-EP-20 | |
| Topology | Buck | |
| Output Voltage | 1.2 V, 1.8 V, 2.8 V, 3.3 V | |
| Output Current | 300 mA, 1 A, 1.2 A, 2 A | |
| Number of Outputs | 4 Output | |
| Input Voltage, Min | 4 V | |
| Input Voltage, Max | 18 V | |
| Switching Frequency | 2.25 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Input Voltage | 4 V to 18 V | |
| Pin Count | 20 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 4 V | |
| Type | Automotive Power Management IC | |
| Part # Aliases | BD868D0MUF-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?