Reference Only

BD86852MUF-CE2

Switching Voltage Regulators AECQ.

Manufacturer:

Mfr Part:
BD86852MUF-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNFV4040-EP-24
TopologyBuck
Output Voltage3.3 V, 3.9 V, 1.1 V, 1.2 V, 1.8 V
Output Current1 A, 1 A, 2 A
Number of Outputs4 Output
Input Voltage, Min4 V
Input Voltage, Max18 V
Switching Frequency2.2 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Development KitBD86852-TSB-001
Input Voltage4 V to 18 V
Operating Supply Current3 mA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min4 V
TypeAutomotive Power Management IC
Part # AliasesBD86852MUF-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$5,600.00
Need more?