Reference Only

BD83A24MUF-ME2

LED Lighting Driver ICs White LED Driver for Automotive 4ch Current Driver Built-in MOS Boost DC/DC Converter.

Manufacturer:

Mfr Part:
BD83A24MUF-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
TopologyBoost
Output Current120 mA
Package / CaseVQFN-24
Supply Voltage - Max48 V
Supply Voltage - Min4.5 V
Operating Frequency200 kHz to 2.42 MHz
Output Voltage50 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesPWM Dimming
PackagingReel
DimmingPWM
Input Voltage4.5 V to 48 V
Mounting StyleSMD/SMT
Number of Channels4 Channel
Output TypeOpen Drain
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Supply Current - Max10 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.32$3,300.00
$1.30$6,500.00
Need more?