Reference Only

BD83854GWL-E2

Display Drivers & Controllers .

Manufacturer:

Mfr Part:
BD83854GWL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDisplay Drivers & Controllers
ProductPower Supply ICs
Display TypeTFT-LCD
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUCSP50L1C-12
Supply Voltage - Max4.5 V
Supply Voltage - Min2.5 V
PackagingReel
Maximum Output Current50 mA
Operating Frequency1 MHz
Operating Supply Current2.5 mA
Pd - Power Dissipation690 mW
Product TypeDisplay Drivers & Controllers
SubcategoryDriver ICs
TypeTFT-LCD Display Power IC
Part # AliasesBD83854GWL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?