Reference Only

BD83850GWL-E2

Switching Voltage Regulators Boost & Invtrd Outpt Pwr Sply for TFT-LC.

Manufacturer:

Mfr Part:
BD83850GWL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseUCSP50L1C-12
TopologyBoost
Output Voltage5 V
Output Current50 mA
Number of Outputs2 Output
Input Voltage, Min2.5 V
Input Voltage, Max4.5 V
Switching Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD83850GWL
PackagingReel
Input Voltage2.5 V to 4.5 V
Load Regulation10 mV
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.5 V
TypeSwitching Regulator
Part # AliasesBD83850GWL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?