Reference Only

BD8381AEFV-ME2

LED Lighting Driver ICs 50V Max Vcc 1.45W Pd PWM w/DC/DC Cntrlr.

Manufacturer:

Mfr Part:
BD8381AEFV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBuck-Boost
Package / CaseHTSSOP-B-28
Supply Voltage - Max30 V
Supply Voltage - Min5 V
Operating Frequency100 kHz to 600 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
DimmingPWM
Input Voltage5 V to 30 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels1 Channel
Output TypeCurrent Mode
Pd - Power Dissipation1.45 W
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Supply Current - Max7 mA
Part # AliasesBD8381AEFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$3.23$8,075.00
Need more?