Reference Only
BD83812EFV-ME2
New Product
LED Lighting Driver ICs .
Datasheet
BD83812EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 12 Output | |
| Output Current | 30 mA, 50 mA | |
| Package / Case | HTSSOP-B-20 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Output Voltage | 35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Dimming | PWM | |
| Features | 3-line Serial Control + Enable Signal | |
| Input Voltage | 3 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 12 Channel | |
| Output Type | Open Drain | |
| Product Type | LED Lighting Drivers | |
| Product | Current LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 1 mA | |
| Type | Current LED Driver | |
| Part # Aliases | BD83812EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.526 | $1,315.00 | |
| $0.515 | $2,575.00 |
Need more?