Reference Only
BD8379FV-M
LED Lighting Driver ICs .
Datasheet
BD8379FV-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 12 Output | |
| Topology | Boost | |
| Output Current | 50 mA | |
| Package / Case | SSOP-20 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Frequency | 1.25 MHz | |
| Output Voltage | 35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Input Voltage | 3 V to 5.5 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 12 Channel | |
| Output Type | Open Drain | |
| Pd - Power Dissipation | 940 mW | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 1 mA | |
| Part # Aliases | BD8379FV-ME2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative