Reference Only

BD8379EFV-ME2

LED Lighting Driver ICs 12ch LED Drvr IC 3-5.5V; HTSSOP-B20.

Manufacturer:

Mfr Part:
BD8379EFV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs12 Output
Output Current50 mA
Package / CaseHTSSOP-B-20
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Operating Frequency1.25 MHz
Output Voltage35 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Features3 Wire Serial Interface
QualificationAEC-Q100
PackagingReel
Input Voltage3 V to 5.5 V
Moisture SensitiveYes
Mounting StyleSMD/SMT
Number of Channels12 Channel
Product TypeLED Lighting Drivers
ProductLED Drivers
SubcategoryDriver ICs
Supply Current - Max1 mA
Part # AliasesBD8379EFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$2,250.00
$0.89$4,450.00
Need more?