Reference Only
BD8378FV-ME2
Not Recommended for New Designs
LED Lighting Driver ICs 8ch LED Drvr IC 3-5.5V; SSOP-B16
Datasheet
BD8378FV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 8 Output | |
| Topology | Boost | |
| Output Current | 50 mA | |
| Package / Case | SSOP-B-16 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Frequency | 1.25 MHz | |
| Output Voltage | 35 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Features | 3 Wire Serial Interface | |
| Height | 1.15 mm | |
| Input Voltage | 3 V to 5.5 V | |
| Length | 5 mm | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 8 Channel | |
| Output Type | Open Drain | |
| Pd - Power Dissipation | 870 mW | |
| Product Type | LED Lighting Drivers | |
| Product | Serial-In Parallel-Out LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 1 mA | |
| Type | 8 Channel LED Driver IC with 3-Line Serial Interface | |
| Width | 4.4 mm | |
| Part # Aliases | BD8378FV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?