Reference Only

BD8374EFJ-ME2

LED Lighting Driver ICs 50V 500mA 1ch Drvr 4.5-42V; HTSOP-J8.

Manufacturer:

Mfr Part:
BD8374EFJ-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost, Buck
Output Current500 mA
Package / CaseHTSOP-J-8
Supply Voltage - Max42 V
Supply Voltage - Min4.5 V
Operating Frequency100 Hz to 5 kHz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
DimmingPWM
FeaturesPWM Dimming, Constant Current
Input Voltage4.5 V to 42 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Pd - Power Dissipation1.1 W
Product TypeLED Lighting Drivers
ProductLED Source Drivers
SubcategoryDriver ICs
Supply Current - Max6 mA
Part # AliasesBD8374EFJ-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$3,725.00
$1.45$7,250.00
Need more?