Reference Only

BD83733HFP-MTR

LED Lighting Driver ICs 50V 500mA 1ch Drvr HRP7 4.5-42V - 3 LED.

Manufacturer:

Mfr Part:
BD83733HFP-MTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs1 Output
TopologyBoost, Buck
Output Current500 mA
Package / CaseHRP-7
Supply Voltage - Max42 V
Supply Voltage - Min4.5 V
Operating Frequency100 Hz to 5 kHz
Output VoltageAdjustable
SeriesBD83733HFP-M
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
FeaturesPWM Dimming, Constant Current
QualificationAEC-Q100
PackagingReel
DimmingPWM
Input Voltage4.5 V to 42 V
Mounting StyleSMD/SMT
Number of Channels1 Channel
Output TypeConstant Current
Pd - Power Dissipation2.29 W
Product TypeLED Lighting Drivers
ProductLED Source Drivers
SubcategoryDriver ICs
Supply Current - Max6 mA
Part # AliasesBD83733HFP-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?