Reference Only
BD8372UEFJ-ME2
LED Lighting Driver ICs .
Datasheet
BD8372UEFJ-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 3 Output | |
| Output Current | 200 mA | |
| Package / Case | HTSOP-J-8 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| High Level Output Current | 50 mA | |
| Input Voltage | 5.5 V to 40 V | |
| Low Level Output Current | 5 mA | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 3 Channel | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | LED Lighting Drivers | |
| Product | Source LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390070 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $4,450.00 | |
| $1.75 | $8,750.00 |
Need more?