Reference Only
BD8372EFJ-ME2
LED Lighting Driver ICs 50V 200mA 1ch Drvr 5.5-40V; HTSOP-J8.
Datasheet
BD8372EFJ-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Topology | Boost, Buck | |
| Output Current | 200 mA | |
| Package / Case | HTSOP-J-8 | |
| Supply Voltage - Max | 40 V | |
| Supply Voltage - Min | 5.5 V | |
| Operating Frequency | 100 Hz to 5 kHz | |
| Output Voltage | Adjustable | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Features | Constant Current | |
| Height | 1 mm | |
| High Level Output Current | 50 mA | |
| Input Voltage | 5.5 V to 40 V | |
| Length | 4.9 mm | |
| Low Level Output Current | 5 mA | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Source Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 5 mA | |
| Width | 3.9 mm | |
| Part # Aliases | BD8372EFJ-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?