Reference Only
BD8325FVT-ME2
Not Recommended for New Designs
Switching Controllers Sec-Side Driver w/Sync Rct PWM Contr
Datasheet
BD8325FVT-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Controllers | |
| Topology | Flyback | |
| Number of Outputs | 2 Output | |
| Switching Frequency | 50 kHz to 500 kHz | |
| Duty Cycle - Max | 70.1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-B-30 | |
| Packaging | Reel | |
| Isolation | Isolated | |
| Operating Supply Current | 3 mA | |
| Product Type | Switching Controllers | |
| Product | Current Mode Isolated Switching Regualtors | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD8325FVT-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?