Reference Only
BD8316GWL-E2
Switching Voltage Regulators Std 1ch Boost Nosync UCSP50L1 w/FET.
Datasheet
BD8316GWL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-11 | |
| Topology | Boost | |
| Output Voltage | - 9 V to - 1 V, 5.5 V to 18 V | |
| Output Current | 1 A | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 2.5 V | |
| Input Voltage, Max | 5.5 V | |
| Switching Frequency | 1.6 MHz | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD8316GWL | |
| Packaging | Reel | |
| Development Kit | BD8316GWL-EVK-001 | |
| Input Voltage | 2.5 V to 5.5 V | |
| Pin Count | 11 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.5 V | |
| Type | DC/DC Converter With MOSFET | |
| Part # Aliases | BD8316GWL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $2,370.00 | |
| $0.77 | $4,620.00 |
Need more?