Reference Only
BD8314NUV-E2
Switching Voltage Regulators Std 1ch Boost Nosync VSON010V3030 w/FET.
Datasheet
BD8314NUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | VSONV3030-EP-10 | |
| Topology | Boost | |
| Output Voltage | 4 V to 12 V | |
| Output Current | 600 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 12 V | |
| Switching Frequency | 1.2 MHz | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BD8314NUV | |
| Packaging | Reel | |
| Input Voltage | 3 V to 12 V | |
| Operating Supply Current | 600 uA | |
| Pin Count | 10 | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 3 V | |
| Type | Integrated MOSFET Boost Converter | |
| Part # Aliases | BD8314NUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?