Reference Only

BD8311NUV-E2

Switching Voltage Regulators Std 1ch Boost Nosync VSON010V3030 w/FET.

Manufacturer:

Mfr Part:
BD8311NUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVSONV3030-EP-10
TopologyBoost
Output Voltage4 V to 11 V
Output Current2.5 A
Number of Outputs1 Output
Input Voltage, Min3.5 V
Input Voltage, Max11 V
Switching Frequency1.2 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD8311NUV
PackagingReel
Input Voltage3.5 V to 11 V
Operating Supply Current600 uA
Pin Count10
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min3.5 V
TypeIntegrated MOSFET Boost Converter
Part # AliasesBD8311NUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.81$2,430.00
$0.80$4,800.00
Need more?