Reference Only

BD8306MUV-E2

Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET.

Manufacturer:

Mfr Part:
BD8306MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV3030-EP-16
TopologyBuck-Boost
Output Voltage1.8 V to 5.2 V
Output Current1 A
Number of Outputs1 Output
Input Voltage, Min1.8 V
Input Voltage, Max5.5 V
Switching Frequency1 MHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBD8306MUV
PackagingReel
Development KitBD8306MUV-EVK-001
Input Voltage1.8 V to 5.5 V
Operating Supply Current500 uA
Pin Count16
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min1.8 V
TypeIntegrated MOSFET Buck-Boost Converter
Part # AliasesBD8306MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$3,720.00
Need more?