Reference Only

BD8303MUV-E2

Switching Voltage Regulators 2.7-14V INPUT DC/DC CONVERTER.

Manufacturer:

Mfr Part:
BD8303MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV3030-EP-16
TopologyBuck-Boost
Output Voltage1.8 V to 12 V
Output Current1.3 mA
Number of Outputs1 Output
Input Voltage, Min2.7 V
Input Voltage, Max14 V
Switching Frequency600 kHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesBD8303MUV
PackagingReel
Development KitBD8303MUV-EVK-001
Input Voltage2.7 V to 14 V
Operating Supply Current650 uA
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min2.7 V
TypeSynchronous Buck-Boost Converter
Part # AliasesBD8303MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?