Reference Only

BD8301MUV-E2

Not Recommended for New Designs
Switching Voltage Regulators High Efficiency 3.5-14V 2.0A

Manufacturer:

Mfr Part:
BD8301MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVQFNV4040-EP-20
TopologyBoost, Buck
Output Voltage2.8 V to 5.2 V
Output Current1 A
Number of Outputs1 Output
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
Switching Frequency1 MHz
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
TypeSwitching Regulator
Part # AliasesBD8301MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?