Reference Only

BD8266EFV-ME2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 4ch Drvr fro Car 4.5-10V HTSSOP-B24

Manufacturer:

Mfr Part:
BD8266EFV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeMotor Driver
Operating Supply Current16 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-24
QualificationAEC-Q100
PackagingReel
Load Voltage Rating4.5 V to 10 V
Moisture SensitiveYes
Number of Outputs4 Output
Output Voltage6 V, 6.5 V, 7 V
Pd - Power Dissipation4 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max10 V
Supply Voltage - Min4.5 V
Part # AliasesBD8266EFV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?