Reference Only
BD8256EFV-ME2
Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 9ch Drvr for Car AV 4.5-10.5V HTSSOP-B54
Datasheet
BD8256EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Fan / Motor Controllers / Drivers | |
| Type | Motor Driver | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B-54 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Load Voltage Rating | 4.5 V to 10 V | |
| Moisture Sensitive | Yes | |
| Number of Outputs | 9 Output | |
| Operating Frequency | 35 MHz | |
| Pd - Power Dissipation | 2 W | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 4.5 V | |
| Part # Aliases | BD8256EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?