Reference Only

BD8226EFV-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers 10V Drive Nch MOSFET

Manufacturer:

Mfr Part:
BD8226EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeMotor Driver
Output Current500 mA
Operating Supply Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-24
Supply Voltage - Max14 V
Supply Voltage - Min5.5 V
PackagingReel
Moisture SensitiveYes
Number of Outputs4 Output
Pd - Power Dissipation4 W
Pin Count24
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Part # AliasesBD8226EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?