BD82103GWL-E2 ROHM Semiconductor

BD82103GWL-E2

Not Recommended for New Designs
LED Lighting Driver ICs 2/3 LEDs 2.7-5.5V 4.7V MaxOut 60mA Out

Manufacturer:

Mfr Part:
BD82103GWL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
SeriesBD82103GWL
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
PackagingReel
Input Voltage2.7 V to 5.5 V
Mounting StyleSMD/SMT
Pd - Power Dissipation730 mW
Pin Count11
Product TypeLED Lighting Drivers
SubcategoryDriver ICs
Supply Current - Max1 uA
Part # AliasesBD82103GWL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?