Reference Only

BD820F50EFJ-CE2

Not Recommended for New Designs
LDO Voltage Regulators 200mA Out LDO Reg w/WDT and Volt Det

Manufacturer:

Mfr Part:
BD820F50EFJ-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHTSOP-J8
Output Voltage5 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Quiescent Current6 uA
Input Voltage - Min5.9 V
Input Voltage - Max42 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage400 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max800 mV
Line Regulation10 mV
Load Regulation10 mV
Operating Supply Current5 uA
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Part # AliasesBD820F50EFJ-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?