Reference Only

BD82042FVJ-GE2

Power Switch ICs - Power Distribution .

Manufacturer:

Mfr Part:
BD82042FVJ-GE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs3 Output
Current Limit1.25 A
On Resistance - Max98 mOhms
On Time - Max20 ms
Off Time - Max20 us
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-8
PackagingReel
Pd - Power Dissipation580 mW
Product TypePower Switch ICs - Power Distribution
ProductHigh Side Switch ICs
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Part # AliasesBD82042FVJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.319$797.50
$0.314$1,570.00
Need more?