Reference Only

BD8203EFV-E2

Not Recommended for New Designs
Motor / Motion / Ignition Controllers & Drivers PMIC Motor Driver Brushed DC, Half Bridge (10), Parallel Interface -40 C - 150 C (TJ) Surface Mount

Manufacturer:

Mfr Part:
BD8203EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMotor / Motion / Ignition Controllers & Drivers
ProductFan / Motor Controllers / Drivers
TypeMotor Driver
Output Current2 mA
Operating Supply Current1 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHTSSOP-B-40
PackagingReel
Load Voltage Rating7.5 V to 14 V
Moisture SensitiveYes
Number of Outputs5 Output
Pd - Power Dissipation4.7 W
Product TypeMotor / Motion / Ignition Controllers & Drivers
SubcategoryPMIC - Power Management ICs
Supply Voltage - Max14 V
Supply Voltage - Min7.5 V
Part # AliasesBD8203EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?