Reference Only

BD82007FVJ-MGE2

Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side.

Manufacturer:

Mfr Part:
BD82007FVJ-MGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Switch ICs - Power Distribution
TypeHigh Side Switch
Number of Outputs3 Output
Current Limit2.4 A
On Resistance - Max110 mOhms
On Time - Max20 ms
Off Time - Max40 us
Operating Supply Voltage2.7 V to 5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseTSSOP-8
ProductCurrent Limit Switch ICs
SeriesBD82007FVJ-M
QualificationAEC-Q100
PackagingReel
Pd - Power Dissipation580 mW
Product TypePower Switch ICs - Power Distribution
SubcategorySwitch ICs
Supply Voltage - Max5.5 V
Supply Voltage - Min2.7 V
Part # AliasesBD82007FVJ-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?