Reference Only

BD81A44MUV-ME2

LED Lighting Driver ICs 4ch LED Drvr 4.5-35V; 40 LED Max.

Manufacturer:

Mfr Part:
BD81A44MUV-ME2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLED Lighting Driver ICs
Number of Outputs4 Output
TopologyBoost, Buck
Output Current120 mA
Package / CaseVQFN-28
Supply Voltage - Max35 V
Supply Voltage - Min4.5 V
Operating Frequency200 kHz to 2.2 MHz
Output VoltageAdjustable
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Input Voltage4.5 V to 35 V
Mounting StyleSMD/SMT
Number of Channels4 Channel
Product TypeLED Lighting Drivers
ProductWhite LED Drivers
SubcategoryDriver ICs
Supply Current - Max10 mA
Part # AliasesBD81A44MUV-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?