Reference Only
BD81870EFV-ME2
Switching Voltage Regulators 2ch Switching Regltr 2.5-5.5V; HTSSOP-B20.
Datasheet
BD81870EFV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-20 | |
| Topology | Boost, Inverting | |
| Output Voltage | - 10.5 V to - 1 V, 3.1 V to 18 V | |
| Number of Outputs | 2 Output | |
| Input Voltage, Min | 2.5 V | |
| Input Voltage, Max | 5.5 V | |
| Quiescent Current | 1 uA | |
| Switching Frequency | 2.1 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Input Voltage | 2.5 V to 5.5 V | |
| Moisture Sensitive | Yes | |
| Product Type | Switching Voltage Regulators | |
| Shutdown | Shutdown | |
| Subcategory | PMIC - Power Management ICs | |
| Supply Voltage - Min | 2.5 V | |
| Type | Step-Up / Inverted Switching Regulator | |
| Part # Aliases | BD81870EFV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?