Reference Only
BD8184MUV-E2
Not Recommended for New Designs
Power Management Specialized - PMIC
Datasheet
BD8184MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | LCD, TFT | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-EP-24 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Operating Supply Voltage | 2 V to 34 V | |
| Pd - Power Dissipation | 3.56 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD8184MUV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?