Reference Only
BD81849MUV-CE2
Power Management Specialized - PMIC .
Datasheet
BD81849MUV-CE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Gamma Voltage | |
| Mounting Style | SMD/SMT | |
| Package / Case | VQFN-32 | |
| Output Current | 40 mA | |
| Input Voltage - Max | 18 V | |
| Input Voltage - Min | 2.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | TFT-LCD Panels | |
| Input Voltage Range | 2.1 V to 18 V | |
| Operating Supply Current | 6 mA | |
| Operating Supply Voltage | 2.1 V to 18 V | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD81849MUV-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.48 | $6,200.00 |
Need more?