Reference Only
BD81842MUV-ME2
Power Management Specialized - PMIC Pnl Pwr Mngmnt IC 2.1Mhz; 2-5.5V.
Datasheet
BD81842MUV-ME2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Automotive | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-24 | |
| Output Current | 200 mA | |
| Input Voltage, Max | 5.5 V | |
| Input Voltage, Min | 2 V | |
| Maximum Output Voltage | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Application | Car Navigation,Instrument Cluster and In-Vehicle Center Panel | |
| Input Voltage Range | 2 V to 5.5 V | |
| Operating Supply Current | 1.2 mA | |
| Operating Supply Voltage | 2 V to 5.5 V | |
| Output Voltage Range | 6 V to 18 V | |
| Pin Count | 24 | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Drivers | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD81842MUV-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.52 | $6,300.00 |
Need more?