Reference Only

BD8166EFV-E2

Not Recommended for New Designs
Power Management Specialized - PMIC PWR SUPPLY IC 40PIN

Manufacturer:

Mfr Part:
BD8166EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
SeriesBD8166EFV
TypeLCD, TFT
Mounting StyleSMD/SMT
Package / CaseHTSSOP-40
Output Current2 A
Input Voltage, Max18 V
Input Voltage, Min6 V
Maximum Output Voltage18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
ApplicationPower supply for the TFT-LCD panels used for LCD TVs
Input Voltage Range6 V to 18 V
Moisture SensitiveYes
Operating Supply Current4.5 mA
Operating Supply Voltage6 V to 18 V
Output Voltage Range8 V to 18 V
Pd - Power Dissipation4.7 W
Product TypePower Management Specialized - PMIC
ProductSystem Power Supply ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD8166EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?