Reference Only

BD8163EFV-E2

Not Recommended for New Designs
Power Management Specialized - PMIC

Manufacturer:

Mfr Part:
BD8163EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeLCD, TFT
Mounting StyleSMD/SMT
Package / CaseHTSSOP-24
Output Current1.8 A
Input Voltage, Max6 V
Input Voltage, Min2.1 V
Maximum Output Voltage18 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
ApplicationLiquid crystal TV, PC monitor, and TFT-LCD panel
Input Voltage Range2.1 V to 6 V
Moisture SensitiveYes
Operating Supply Current2 mA
Operating Supply Voltage2.1 V to 6 V
Output Voltage Range8 V to 18 V
Pd - Power Dissipation1.1 W
Product TypePower Management Specialized - PMIC
ProductSystem Power Supplies
SubcategoryPMIC - Power Management ICs
Part # AliasesBD8163EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?