
BD8162EKV
Obsolete
Power Management Specialized - PMIC IC12V INPUT MULTI CH SYS PWR SUPPLY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Series | BD8162EKV | |
| Type | Gamma Voltage | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP-64 | |
| Input Voltage, Max | 14 V | |
| Input Voltage, Min | 4.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Input Voltage Range | 4.2 V to 14 V | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 5.2 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | System Power Supply ICs | |
| Subcategory | PMIC - Power Management ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?