Reference Only
BD8153EFV-E2
Not Recommended for New Designs
Display Drivers & Controllers 4-CHANNEL SYST POWER 5V INPUT
Datasheet
BD8153EFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Display Drivers & Controllers | |
| Series | BD8153EFV | |
| Product | Drivers | |
| Display Type | LCD | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-B-24 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 12 V | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Frequency | 1.1 MHz | |
| Operating Supply Current | 2 mA | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | Display Drivers & Controllers | |
| Subcategory | Driver ICs | |
| Type | Multi-Channel System Power Supply IC | |
| Part # Aliases | BD8153EFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?