Reference Only

BD8151EFV-E2

Obsolete
LCD Drivers REGULATOR

Manufacturer:

Mfr Part:
BD8151EFV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLCD Drivers
Package / CaseHTSSOP-B-20
Supply Voltage - Max3.3 V
Supply Voltage - Min3.3 V
Pd - Power Dissipation1 W
SeriesBD8151EFV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Moisture SensitiveYes
Product TypeLCD Drivers
ProductOutput Power Supplies
SubcategoryDriver ICs
Part # AliasesBD8151EFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?