Reference Only
BD8150KVT-E2
Obsolete
LCD Drivers REGULATOR
Datasheet
BD8150KVT-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LCD Drivers | |
| Maximum Clock Frequency | 1.2 MHz | |
| Package / Case | QFP-64 | |
| Supply Voltage - Max | 13 V | |
| Supply Voltage - Min | 2.7 V | |
| Pd - Power Dissipation | 1 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | LCD Drivers | |
| Product | System Power Supplies | |
| Subcategory | Driver ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?