Reference Only

BD8149MUV-E2

Power Management Specialized - PMIC Voltage Detector w/Fixed Delay Time.

Manufacturer:

Mfr Part:
BD8149MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeGamma Voltage
Mounting StyleSMD/SMT
Package / CaseVQFN-EP-32
Output Current50 mA
Input Voltage, Max18 V
Input Voltage, Min2.1 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
ApplicationTFT-LCD Panels
Input Voltage Range2.1 V to 18 V
Operating Supply Current6 mA
Operating Supply Voltage2.1 V to 18 V
Pd - Power Dissipation4.56 W
Pin Count32
Product TypePower Management Specialized - PMIC
ProductGamma Voltage ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD8149MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.41$6,025.00
Need more?