Reference Only

BD8143MUV-E2

Obsolete
Power Management Specialized - PMIC PWM pulse Generator for LCD Panels

Manufacturer:

Mfr Part:
BD8143MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management Specialized - PMIC
TypeGamma Voltage
Mounting StyleSMD/SMT
Package / CaseVQFN-EP-32
Output Current30 mA
Input Voltage - Max18 V
Input Voltage - Min2.3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
ApplicationTFT-LCD Panels
Input Voltage Range2.3 V to 18 V
Operating Supply Current5 mA
Operating Supply Voltage2.3 V to 18 V
Pd - Power Dissipation2.44 W
Product TypePower Management Specialized - PMIC
ProductGamma Correction ICs
SubcategoryPMIC - Power Management ICs
Part # AliasesBD8143MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?