Reference Only
BD8139AEFV-E2
Not Recommended for New Designs
Power Management Specialized - PMIC 4ch System Motor Dr ICs For Car Audio
Datasheet
BD8139AEFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Power Management Specialized - PMIC | |
| Type | Gamma Voltage | |
| Mounting Style | SMD/SMT | |
| Package / Case | HTSSOP-40 | |
| Output Current | 40 mA | |
| Input Voltage, Max | 18 V | |
| Input Voltage, Min | 2.3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Application | TFT-LCD Panels | |
| Input Voltage Range | 2.3 V to 18 V | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 20 mA | |
| Operating Supply Voltage | 2.3 V to 18 V | |
| Pd - Power Dissipation | 1.6 W | |
| Product Type | Power Management Specialized - PMIC | |
| Product | Gamma Correction ICs | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BD8139AEFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?