Reference Only

BD8132FV-E2

Not Recommended for New Designs
Display Drivers & Controllers TFT-LCD DISP CORRECTION IC

Manufacturer:

Mfr Part:
BD8132FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDisplay Drivers & Controllers
SeriesBD8132FV
ProductGamma Corretion ICs
Display TypeLCD
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-40
Supply Voltage - Max4 V, 18 V
Supply Voltage - Min2.3 V, 6 V
PackagingReel
Maximum Output Current40 mA
Operating Frequency200 kHz
Operating Supply Current20 mA
Pd - Power Dissipation1.125 W
Product TypeDisplay Drivers & Controllers
SubcategoryDriver ICs
TypeGamma Correction Voltage Generation IC
Part # AliasesBD8132FV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?