Reference Only
BD8108FM-E2
Obsolete
LED Lighting Driver ICs LED DRIVER AUTO 4X150MA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 4 Output | |
| Topology | Boost | |
| Output Current | 150 mA | |
| Package / Case | HSOP-28 | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 4.5 V | |
| Operating Frequency | 50 kHz to 550 kHz | |
| Series | BD8108FM | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 95 C | |
| Packaging | Reel | |
| Input Voltage | 4.5 V to 30 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 4 Channel | |
| Output Type | Constant Current | |
| Pd - Power Dissipation | 2.2 W | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Supply Current - Max | 10 mA | |
| Type | Step-Up Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?