Reference Only

BD81026MUV-E2

Not Recommended for New Designs
Display Drivers & Controllers Gamma TFT-LCD IC w/DAC 2.1-3.6V

Manufacturer:

Mfr Part:
BD81026MUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDisplay Drivers & Controllers
ProductPower Supply ICs
Display TypeLCD
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVQFN-24
Supply Voltage - Max3.6 V, 18 V
Supply Voltage - Min2.1 V, 8 V
PackagingReel
Operating Frequency400 kHz
Operating Supply Current4 mA
Pd - Power Dissipation3.56 W
Product TypeDisplay Drivers & Controllers
SubcategoryDriver ICs
TypeGamma Voltage Generated IC
Part # AliasesBD81026MUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?