Reference Only

BD80C0AFP2-CE2

LDO Voltage Regulators 35V Voltage 1A LDO Reg.

Manufacturer:

Mfr Part:
BD80C0AFP2-CE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseTO-263-3
Output Voltage8 V
Output Current1 A
Number of Outputs1 Output
PolarityPositive
Input Voltage, Max26.5 V
PSRR / Ripple Rejection - Typ50 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage300 mV
QualificationAEC-Q100
PackagingReel
Dropout Voltage - Max500 mV
Ib - Input Bias Current2.5 mA
Line Regulation20 mV
Moisture SensitiveYes
Pin Count3
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeLDO Regulator
Part # AliasesBD80C0AFP2-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$6.51
$1.84$18.40
$1.43$35.75
$1.30$130.00
$1.25$312.50
$1.21$605.00
$1.18$1,180.00
$1.17$2,925.00
Need more?
Contact Us