Reference Only
BD7LS125ZG-CTL
New Product
Buffers & Line Drivers .
Datasheet
BD7LS125ZG-CTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | BD7LS | |
| Number of Input Lines | 1 Input | |
| Number of Output Lines | 1 Output | |
| Package / Case | SSOP-5 | |
| High Level Output Current | - 50 mA | |
| Low Level Output Current | 50 mA | |
| Quiescent Current | 10 uA | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 600 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | CMOS | |
| Number of Channels | 1 Channel | |
| Operating Temperature Range | - 40 C to + 125 C | |
| Output Type | 3-State | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 15 ns | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.199 | $597.00 | |
| $0.193 | $1,158.00 |
Need more?