Reference Only

BD7J101HFN-LBTR

Switching Voltage Regulators Low Power Isolated Flyback Converter IC with Integrated Switching MOSFET.

Manufacturer:

Mfr Part:
BD7J101HFN-LBTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseHSON-8
TopologyFlyback
Output Voltage120 V
Number of Outputs1 Output
Input Voltage, Min8 V
Input Voltage, Max80 V
Quiescent Current10 uA
Switching Frequency400 kHz
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Input Voltage8 V to 80 V
Operating Supply Current450 uA
Pin Count8
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min8 V
TypeIsolated Flyback Converter
Part # AliasesBD7J101HFN-LB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.43$7,290.00
Need more?