Reference Only
BD79712FV-LBE2
New Product
Digital to Analog Converters - DAC D/A Converters 10 bit 4 channels Type.
Datasheet
BD79712FV-LBE2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital to Analog Converters - DAC | |
| Resolution | 10 bit | |
| Number of Channels | 4 Channel | |
| Settling Time | 4.5 us | |
| Digital Supply Voltage | 2.7 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B14 | |
| Packaging | Reel | |
| DNL - Differential Nonlinearity | 0.8 LSB | |
| INL - Integral Nonlinearity | 2 LSB | |
| Product Type | DACs - Digital to Analog Converters | |
| Product | Digital to Analog Converters | |
| Shutdown | No Shutdown | |
| Subcategory | Data Converter ICs | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Type | D/A Converter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $3,400.00 |
Need more?